
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound ceramic core component offers a Q factor of 83 at 250MHz and a self-resonant frequency of 4.8GHz. It handles a maximum DC current of 700mA with a DC resistance of 130mR. The compact 0603 package (1.8mm L x 1.12mm W x 1.02mm H) operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Coilcraft 0603CS-10NXJLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 83 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-10NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
