
Simpson Electric 04351 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.15inch |
| Height | 62.7mm |
| Interface | Analog |
| Length | 62.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 04351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
