Power Transformer 25VA 7 Terminal Screw Terminal DIN Rail
Legrand 04252 technical specifications.
| Transformer Type | Bell and Safety Modular Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Number of Terminals | 7 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.