28AWG 26C Unshielded Flat Ribbon Cable, 100ft, Grey, 300V
26 Pos IDC Cable Assembly, 0.05" Pitch, 30AWG, Flat Flex
28 Pos Signal Connector, Vertical, Shielded, Gold/Tin Plated
VFC/FVC IC, 100kHz, 13-bit, PDIP, Through Hole
60 Pos 2 Row 4A Gold Female Socket Header, 0.05" Pitch, Vertical
31 Pos 1 Row Header, Right Angle, Gold/Tin, 1A, 30V, TH
26C 28AWG Flat Ribbon Cable, 0.05" Pitch, 300V, 105°C, Grey
26C 28AWG Flat Ribbon Cable, 300V, PVC, 105°C
2-Port Vertical SMT Modular Ethernet Connector, 13 Pos, 1.5A
13 Pos Solar Power Connector, Right Angle, SMT, 1.5A, Gold/Tin
50 Pos 2 Row Right Angle Shielded IDC Cable Connector
28 Pos 1A Shielded Right Angle Female Connector, Through Hole, Gold/Tin/Lead
28AWG 26C Flat Ribbon Cable, 300V, UL VW-1, 100ft
14 Pos 2.54mm Socket Strip, Female, Solder RA, Thru-Hole
2.54mm 14 Pos 2 Row Female Socket Strip, Thru-Hole, Gold
RF Inductor, 21nH, 10%, 0.95A, 0.05 Ohm, 0805 SMD
0201 Thick Film Resistor 13 Ohm 1% 25V SMD
RF NPN Transistor SOT-343 4.5V 25mA 25GHz
Lambda Probe Interface IC - CJ125
13 Ohm 0.5% 0603 Thick Film SMD Resistor