Search Results for "00132 1396 0001 Hirel Connectors"
Filters
IHLP5050EZER5R6M5A
Vishay
(Intertechnologies)
General Purpose Inductor 5.6uH 13.96A 0.0132R 5251 Package
Datasheet
5251
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1