X-NUCLEO-IKS01A1, Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo

Projekt referencyjny przez: STMicroelectronics

X-NUCLEO-IKS01A1, Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo
X-NUCLEO-IKS01A1, Motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and is designed around LSM6DS0 3-axis accelerometer + 3-axis gyroscope, the LIS3MDL 3-axis magnetometer, the HTS221 humidity and temperature sensor and the LPS25HB pressure sensor. The X-NUCLEO-IKS01A1 interfaces with the STM32 microcontroller via the I2C pin, and it is possible to change the default I2C port