UMFT600X, FIFO to USB 3.0 Bridge Evaluation Board with 16-Bit FIFO bus, FMC (Low Pin Count) connector for interfacing the FT600Q USB Interface IC
Projekt referencyjny przez: Future Technology Devices International Limited
UMFT600X, is an Evaluation Module with either 16-Bit FIFO bus, FMC (Low Pin Count) connector for interfacing FT600Q USB 3.0 Super speed IC with external hardware. The UMFT600X allows for bridging a FIFO bus to a USB 3.0 host and evaluating the functionality of the FT600Q. As a daughter card, the UMFT600X must work with a FIFO master board which has either a FMC or HSMC connector. There are 4 models which provide different FIFO bus interfaces and data bit widths