UMFT4222EV, USB-2.0 to Quad SPI/I2C Bridge Development Module based on FT4222H
Projekt referencyjny przez: Future Technology Devices International Limited
UMFT4222EV, Development Module which uses FT4222H, a Hi-Speed USB-2.0 to Quad SPI/I2C bridge in compact 32-pin QFN package. FT4222H requires an external Crystal (12MHz) for the internal PLL to operate. It supports multi-voltage IO, 3.3V, 2.5V or 1.8V. It also provides 128 Bytes one-time-programmable (OTP) memory space for storing vendor specific information. The FT4222H contains SPI/I2C configurable interfaces. The SPI interface can be configured as master mode with single, dual, or quad bits data width transfer or slave mode with single bit data width transfer. The I2C interface can be configured as master or slave mode