Typical Application Using RP40-4824SFR DC/DC Converter with EMC Filtering according to EN55022 Class B (24Vin and 48Vin, Single Output)

Projekt referencyjny przez: RECOM Power GmbH

Typical Application Using RP40-4824SFR DC/DC Converter with EMC Filtering according to EN55022 Class B (24Vin and 48Vin, Single Output)

Typical Application for the RP40-4824SFR DC/DC Converter with EMC Filtering according to EN55022 Class B (24Vin and 48Vin, Single Output). The RP40-FR series wide range input DC/DC converters have been especially designed for railway applications and are EN50155 certified. They are also certified to UL60950-1 and cUL 60950-1, this makes them ideal for all high input voltage telecom and industrial applications where approved safety standards are required