Typical Application for TCR3DF 300mA CMOS Low Drop-Out Regulator with inrush current protection circuit
Projekt referencyjny przez: Toshiba
Typical Application for TCR3DF series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. These voltage regulators are available in fixed output voltages between 1V and 4.5V and capable of driving up to 300 mA. They feature over-current protection, over-temperature protection, Inrush current protection circuit and Auto-discharge function. The TCR3DF series are suitable for sensitive power supply such as Analog and RF applications