Typical Application for NCP606 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V)
Projekt referencyjny przez: onsemi
Typical Application for NCP606 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V). The NCP605/NCP606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V