Typical Application for ADP3336 Adjustable Low Dropout Regulator
Projekt referencyjny przez: Analog Devices
Typical Application for ADP3336 Adjustable Low Dropout Regulator. The ADP3336 is a member of the ADP333x family of precision low dropout anyCAP voltage regulators. The ADP3336 operates with an input voltage range of 2.6 V to 12 V and delivers a continuous load current up to 500 mA