Typical Application for AD5318 Octal, 10-Bit Digital to Analog Converter
Projekt referencyjny przez: Analog Devices
Typical Application for AD5318 Octal, 10-Bit DAC in a 16-lead TSSOP. They operate from a single 2.5V to 5.5V supply, consuming 0.7 mA typical at 3V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/us. They use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards