Typical Application Circuit for LT1307BCS8 Boost Converter with Simulated Load
Projekt referencyjny przez: Analog Devices
Typical Application Circuit for LT1307BCS8 Boost Converter with Simulated Load. The LT1307B is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply. The LT1307B does not shift into Burst Mode operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency