Datasheets
Проводник по деталям
Производители
Инструменты/Калькуляторы
Медиа Хаб
Поиск
Расширения
Перейти к премиум-версии
Change Language
Главная
Справочник производителей
Intel
Typical Application Circuit for EP53A7LQI 1A Synchronous Buck Regulator with VFB function
Typical Application Circuit for EP53A7LQI 1A Synchronous Buck Regulator with VFB function
Справочный проект от:
Intel
Typical Application Circuit for EP53A7LQI 1A Synchronous Buck Regulator with VFB function. The EP53A7LQI is a 1A PowerSOC. The EP53A7xQI integrates MOSFET switches, control, compensation and the magnetics in an advanced 3mm x 3mm QFN Package
Скачать PDF
Последняя версия
Ссылочная конструкция поставщика
(Внешняя ссылка)
Свяжитесь с нами
Справочные проекты
EVB-EP5362QI, Evaluation Board for EP5362QI 600mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EP5352QI, Evaluation Board for EP5352QI 500mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EN2340QI, Evaluation Board for EN2340QI 4A PowerSoC Voltage Mode Synchronous PWM Buck
EVBEN5329QI, Evaluation Board for EN5329QI 2A Synchronous DC/DC Converter
EVB-EN5319QI, Evaluation Board for EN5319QI 1.5A Synchronous DC/DC Converter
DK-100G-5SGXEA7NES, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
DK-DEV-5SGXEA7N, Stratix V GX FPGA Development Board provides a hardware platform
DK-100G-5SGXEA7N, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
DK-DEV-4CGX150N, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N/P, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CGTD9N, Starter Board used by customers and internal users to implement systems based on Cyclone V FPGAs
DK-START-4CGX15N, Cyclone IV GX Transceiver Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EP5382QI, Evaluation Board for EP5382QI 800mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-START-3C25N, Cyclone III Starter Board, low-power Altera Cyclone III device
DK-DEV-4SGX230N, Stratix IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DSP-3C120N, Cyclone III Development Board provides a hardware platform
DK-SI-4S100G2N, Stratix IV GT Transceiver signal integrity Development Board provides a hardware platform
DK-N2EVAL-3C25N, Cyclone III Starter Board provides a hardware platform
DK-MAXII-1270N, MAX II Development Board, included with the MAX II Development Kit
DK-DEV-3C120N, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5AGTD7N, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power
Справочный проект
Связанные детали
EP53A7LQI
DC to DC Converter and Switching Regulator Module