TS4102DB, Demo Board based on TS4102 Analog Switch Multiplexer
Projekt referencyjny przez: Silicon Labs
TS4102DB, Demo Board for the TS4102 series of multiplexers offer no compromise performance for the best signal integrity, simple design and low power operation as they can operate at a supply voltage as low as 0.8V while accepting an input signal swing above the supply voltage up to 5.25 V (Rail-to-Rail Plus). Additionally, the on-resistance variation over the entire signal swing range is less than 1%, exhibiting excellent linearity and consistency in dynamic and measurement applications. The evaluation boards are simple to use and allow quick evaluation of the performance of the multiplexers