TPS62733EVM-726, Evaluation Module for TPS62733 Step Down Converter Bypass Mode Low Power Wireless Applications
Projekt referencyjny przez: Texas Instruments
TPS62733EVM-726, evaluation module (EVM) helps designers evaluate the operation and performance of the TPS62730 step-down converter. The converter is designed to deliver up to 100 mA of continuous current to the output. The converter can be switched into bypass mode by grounding the ON/BYP pin or automatically with the input voltage falling to the output regulation voltage. The TPS62730 device is a high-frequency synchronous stepdown DC-DC converter optimized for Ultra Low-power wireless applications