TPS2413EVM, Evaluation Module using TPS2413 controls an N-channel MOSFET to operate in circuit as an ideal diode

Projekt referencyjny przez: Texas Instruments

TPS2413EVM, Evaluation Module using TPS2413 controls an N-channel MOSFET to operate in circuit as an ideal diode

TPS2413EVM, Evaluation Module using TPS2413 controls an N-channel MOSFET to operate in circuit as an ideal diode. The TPS2413EVM is an evaluation module set up to wire-OR two power supplies for redundant power to a load using two TPS2413s and MOSFETs. The 5 V supply is jumper selected to power VDD on the TPS2413s and the glitch circuit if the control voltage is less than 3 V