STR730-EVAL, Evaluation Board based on STR73xF ARM7TDMI MCU
Projekt referencyjny przez: STMicroelectronics
STR730-EVAL, Evaluation Board is a complete development platform for the STR73x series. It is a cost effective, flexible and open design to demonstrate the capability of the STR730 series of flash micro-controllers and to enable rapid evaluation of the STR73x devices and available peripherals. It includes the high performance STR730F ARM7TDMI processor running at up to 36 MHz, that features a rich set of peripherals and serial communication interfaces, including CAN (controller area network), STR730F, SPI EEPROM, I2C EEPROM and an LCD display. The board can be used as a versatile stand-alone test platform, supporting a CAN interface and a UART RS232 interface, LED displays, 2 x 16 LCDs, piezo buzzer, test buttons, a JTAG connector and an analog channel