STM8A/128-EVAL, Evaluation Board based on STM8AF Series - with STM8AF51AA MCU
Projekt referencyjny przez: STMicroelectronics
STM8A/128-EVAL, STM8AXX Evaluation Board is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications