STM32F0308-DISCO, Demonstration Board for STM32F030R8T6 microcontroller featuring 64 KB of Flash memory, 8 KB of RAM in an LQFP64 package
Projekt referencyjny przez: STMicroelectronics
STM32F0308-DISCO, Demonstration Board for STM32F030R8T6 microcontroller featuring 64 KB of Flash memory, 8 KB of RAM in an LQFP64 package. The 32F0308DISCOVERY helps you to discover the STM32 F0 Value Line Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F030R8T6, an STM32 F0 series 32-bit ARM Cortex microcontroller, it includes an LINK/V2 embedded debug tool, LEDs, Push-Buttons and a prototyping board for easy connection of additional components and modules