SPC560BADPT176S, Daughter/Adapter Board for SPC560B64L7 SPC560 series 512KB/1.5MB MCU devices in QFP176 package
Projekt referencyjny przez: STMicroelectronics
SPC560BADPT176S, Daughter/Adapter Board for SPC560 series 512KB/1.5MB devices in QFP176 package. The SPC560BADPT176S is evaluation systems supporting the SPC560Bxx family of automotive Microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages. The evaluation systems allow full access to the CPU, to all of the CPU's I/O signals and to the motherboard's peripherals (such as CAN, SCI and LIN)