SF2-STARTER-KIT, Linux SmartFusion2 Emcraft Systems M2S-FG484 SOM Starter Kit based on M2S050-FGG484
Projekt referencyjny przez: Microchip Technology
SF2-STARTER-KIT, Linux SmartFusion2 Emcraft Systems M2S-FG484 SOM Starter Kit based on M2S050-FGG484 device. SmartFusion2 Starter Kit provides designers with access to SmartFusion2 system-on-chip FPGAs, which integrate inherently reliable flash-based FPGA fabric, a 142 MHz ARM Cortex-M3 processor, DSP blocks, SRAM, eNVM and industry-required high-performance communication interfaces all on a single chip. The SmartFusion2 starter kit supports industry-standard interfaces including Ethernet, USB, SPI, I2C and UART and includes a comprehensive breadboard to support unique design requirements. The kit can be used with Microsemi's Libero SoC v11.0 software or later, which includes a free Libero Gold license. Emcraft Systems' Linux-based development environment is supported with this kit. The SmartFusion2 device is available on an Emcraft Systems miniature mezzanine form factor system-on-module (M2S-FG484 SOM), which connects to the SOM-BSB-EXT baseboard