PMP4480, Universal AC Input, 12Vout at 1A Power Supply with Low Standby Power Reference Design. The PMP4480 is a power reference design with a universal AC input and a DC isolated output of 12V at 1A. It implements a high efficiency primary side controller UCC28710. The system achieves high efficiency. The board measures with 37mmX31mmX15mm. The PMP4480 is fully tested and passes EMC (CE) requirements. The no load power is <30mW over range