PMP4435.3, 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
Projekt referencyjny przez: Texas Instruments
PMP4435.3, 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design. The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance