PMP4352, 18-36Vin, High Efficiency 5V15W Isolated DC Power Module with S.R

Projekt referencyjny przez: Texas Instruments

PMP4352, 18-36Vin, High Efficiency 5V15W Isolated DC Power Module with S.R
PMP4352, demonstrates high efficiency DC power module solution which converting 18V-36V input voltage to isolated 5.1V3A. Full feature PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieved high efficiency up to 90%. The overall size is limited in 1x 2x 0.6. which can be compliant with standard module pinout and the design can be used in telecom and industry application