OSNRDBUG, Occupancy Sensor Node Reference Design Board based on MKW22D512
Projekt referencyjny przez: NXP Semiconductors
OSNRDBUG, Occupancy Sensor Node circuit board provides a diverse reference design with all necessary I/O connections to use as a self-contained board or for connection to an external application. The Occupancy Sensor Node board is built around the MKW22D512. The MKW22D512 wireless MCU is a 2.4 GHz Industrial, Scientific and Medical (ISM) single-chip device intended for the IEEE Std. 802.15.4, including Thread, ZigBee Pro, ZigBee RF4CE, and IPv6/6loWPAN protocols. The Occupancy Sensor Node board contains the MKW22D512 transceiver that works in conjunction with a software stack to implement an IEEE Std. 802.15.4 platform solution