NCL30001LEDGEVB, Evaluation Board using NCL30001, 90W PWM dimming LED driver for park assist
Projekt referencyjny przez: onsemi
NCL30001LEDGEVB, Evaluation Board is a power factor corrected isolated single stage LED Driver intended for applications range from 40-100W that require a direct constant current output. The board is set up for a nominal current of lA and a maximum forward voltage of approximately 50 V. The output voltage and current values are user configurable and the maximum voltage can be adjusted up to 1.5 A