MIKROE-3575, Presence Click Board is an Infrared Sensing can be used for Presence Sensing, Motion Detection and Remote Overtemperature Protection
Projekt referencyjny przez: MikroElektronika
MIKROE-3575, Presence click is an infrared sensing Click board which can be used for presence sensing, motion detection, and a remote overtemperature protection. Presence click is equipped with the TPiS 1S 1385, a thermophile sensor from CaliPile series. The TPiS 1S 1385 has an integrated signal processing circuitry, making it perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for both high sensitivity and operation without lenses, which makes the TPiS 1S 1385 an ideal solution for low-profile and space constrained applications