MIKROE-3325, POT 2 Click Board based on MCP1541 Voltage Reference
Projekt referencyjny przez: MikroElektronika
MIKROE-3325, POT 2 Click Board with the accurate selectable reference voltage output. By utilizing a multi-turn precision potentiometer, this Click board can provide very accurate voltage output on the AN pin of the mikroBUS. POT 2 click is also equipped with the SMD jumper, which allows the maximum reference voltage to be selected between two typically used values: 2.048V or 4.096V. Using a rail-to-rail buffering operational amplifier which provides constant input and output impedance, this Click board is an ideal solution when accurately controlled voltage reference is required