MAX97003EVKIT#, Evaluation Kit for the MAX97003 High-Efficiency, Low-Noise Audio Subsystem
Projekt referencyjny przez: Analog Devices
MAX97003EVKIT#, Evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX97003 audio subsystem. The device features a mono Class D speaker amplifier and a stereo Class H DirectDrive headphone amplifier. The EV kit features an on-board microcontroller for communicating with the I2C interface of the device. Pads are provided for accessing the analog inputs and amplifier outputs. The EV kit requires a 2.7V to 5.5V power supply. The on-board LDO generates an additional 1.8V supply from the USB 5V supply. The EV kit delivers 1W into an 8-ohm speaker, and 32mW/channel into a 32-ohm headphone