MAX9278ACOAXEVKIT#, Evaluation Kit for MAX9278A 3.12Gbps GMSL Deserializer for Coax or STP Input and LVDS Output
Projekt referencyjny przez: Analog Devices
MAX9278ACOAXEVKIT#, COAX Evaluation Kit (EV kit) provide a proven design to evaluate the MAX9278A high-band width gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9278AGTJ/V+ installed