MAX3296EVKIT-LW, Longwave Evaluation Kit for the MAX3296 3V to 5.5V, 2.5Gbps LAN Laser Driver
Projekt referencyjny przez: Analog Devices
MAX3296EVKIT-LW, Longwave (LW) Evaluation Kit (EV kit) is an assembled, surface-mount demonstration board that provides easy optical and electrical evaluation of the MAX3296 2.5Gbps laser driver in the common-anode configuration. This kit allows evaluation of the MAX3296 with long-wavelength laser diodes. Long-wavelength (1310nm and greater) laser diodes are typically packaged with their anode connected to a photodetector's cathode