MAX32600MBED#, ARM mbed Enabled Development Platform for MAX32600 Wellness Measurement Microcontroller
Projekt referencyjny przez: Analog Devices
MAX32600MBED#, Evaluation Board provides a convenient platform for evaluating the capabilities of the MAX32600 microcontroller. The MAX32600MBED also provides a complete, functional system ideal for developing and debugging applications. The MAX32600MBED includes a MAX32600 Cortex-M3 microcontroller, prototyping area with adjacent access to precision analog front end (AFE) connections, I/O access through Arduino-compatible connectors, additional I/O access through 100mil x 100mil headers, USB interface and other general-purpose I/O devices