MAX22192EVSYS#, Evaluation System for the MAX22192 Octal Industrial Digital Input with Diagnostics and Digital Isolation
Projekt referencyjny przez: Analog Devices
MAX22192EVSYS#, Evaluation System (EV system) provides the hardware and software necessary to evaluate the MAX22192 octal industrial digital input device with diagnostic features and digital isolation. The EV system includes both the (EV Kit) and the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22192 on the EV kit