MAX15000AEVKIT, Evaluation Kit for MAX15000A 9W, 4.2 to 6.8V, 12.3 to 20.2V DC to DC Multi-Output Power Supply for Industrial
Projekt referencyjny przez: Analog Devices
MAX15000AEVKIT, MAX15000A Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains a 9W flyback DC-DC converter. circuit is configured for +5V and +15V output voltages and provides up to 1.5A and 100mA of current at each respective output. Power for circuit can be provided from either a +36V to +72V or a -36V to -72V DC source