MAX12930FEVKIT#, Evaluation Kit for the MAX12930 2-Channel, Low-Power, 3kV RMS Digital Isolator
Projekt referencyjny przez: Analog Devices
MAX12930FEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12930 two channel digital isolator. The evaluation board is available to support the narrow-body package types. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used