M5235EVB, M523xEVB Evaluation Board based on MCF5235CVM150 MPU ColdFire MCF5xxx Processor
Projekt referencyjny przez: NXP Semiconductors
M5235EVB, M523xEVB Evaluation Board EVB is intended to provide a mechanism for easy customer evaluation of the MCF523x family of ColdFire microprocessors and to facilitate hardware and software development. The EVB can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF523x family are supported. The heart of the evaluation board is the MCF5235CVM150. All the other M523x family members have a subset of the MCF5235CVM150 specification and therefore can be fully emulated using the MCF5235CVM150 device