LT3430EFE-1 Demo Board, A, 100kHz Step-down Converter
Projekt referencyjny przez: Analog Devices
Demonstration circuit DC1200A is a 60V, 100kHz, 2A load current, monolithic step-down DC/DC switching converter using the LT3430-1. With its wide input voltage range, 3A internal power switch, and thermally enhanced package, the LT3430-1 is a very versatile and powerful IC for DC/DC converters that require compact space and a wide variety of input voltage ranges