LT3020EDD Demo Board, Low Voltage VLDO Linear Regulator, Vin = 1V - 10V, Vout = 100mA Max

Progetto di riferimento di: Analog Devices

LT3020EDD Demo Board, Low Voltage VLDO Linear Regulator, Vin = 1V - 10V, Vout = 100mA Max

Demonstration circuit DC687A is a low input voltage and ultra-low dropout voltage supply using the LT3020 linear regulator, which comes in a small 8-Pin DFN package. The DC687 has an input voltage range from 1V to 10V, an output voltage range between 0.2V and 10V minus the dropout voltage, and is capable of delivering 100mA max