LMZ31530EVM-002, 30A SIMPLE SWITCHER Power Module Evaluation Board, 3V to 14.5V Input
Projekt referencyjny przez: Texas Instruments
LMZ31530EVM-002, 30A SIMPLE SWITCHER Power Module Evaluation Board, 3V to 14.5V Input. The LMZ31530EVM-002 features a SIMPLE SWITCHER power module which is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile, QFN package. The EVM provides the user with convenient test points and connectors for full evaluation of the LMZ31530 device