LM5033SD-EVAL, Evaluation Kit for the LM5033, 7.5 to 11.3V DC to DC Single Output Power Supply for Automotive
Projekt referencyjny przez: Texas Instruments
LM5033EVAL, Evaluation Board provides design engineer with a fully functional intermediate bus converter (IBC) employing a half-bridge topology. Configured as an IBC, the circuit operates open loop, resulting in an output voltage which tracks the input voltage. Operating open loop results in very high efficiency (>95%), since the circuit operates at maximum duty cycle, making best use of the transformer with minimal dead time