LM3444-230VFLBK/NOPB, Evaluation Board for LM3444 -230VAC, 8W Isolated Flyback LED Driver
Projekt referencyjny przez: Texas Instruments
LM3444-230VFLBK/NOPB, Evaluation Board for LM3444 -230VAC, 8W Isolated Flyback LED Driver. This demonstration board highlights the performance of a LM3444 based Flyback LED driver solution that can be used to power a single LED string consisting of 4 to 0 series connected LEDs from an 180 VRMS to 265 VRMS, 50 Hz input power supply. The key performance characteristics under typical operating conditions are summarized in this application note. This is a four-layer board using the bottom and top layer for component placement