KIT33926PNBEVBE, Evaluation Kit for MC33926 5A Throttle Control H-Bridge with Slew Rate Control and the MC33810 Automotive Engine Control IC
Projekt referencyjny przez: NXP Semiconductors
KIT33926PNBEVBE, Evaluation Kit features the MC33926, which is a monolithic H-Bridge Power IC designed primarily for automotive electronic throttle control, but is applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification. The MC33926 is able to control inductive loads with currents up to 5A peak. RMS current capability is subject to the degree of heatsinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 6.5A 1.5A. Output loads can be pulse width modulated (PWM) at frequencies up to 20 kHz