KIT33912EVME, Evaluation Kit for MC33912 SBC, DC Motor Pre-driver

Справочный проект от: NXP Semiconductors

KIT33912EVME, Evaluation Kit for MC33912 SBC, DC Motor Pre-driver

KIT33912EVME, Evaluation Kit supports the MC33912, which is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC), combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The 33912 has a 5V, 50 mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification 2.0 and 2.1 compliant LIN transceiver has wave shaping circuitry that can be disabled for higher data rates