HIP6200EVAL1, DC-DC converter Evaluation Kit featuring HIP6200 and uses HIP6004 PWM controller, Which is suited for desktop applications
Projekt referencyjny przez: Renesas Electronics
HIP6200EVAL1, DC-DC converter Evaluation Kit featuring HIP6200 and uses HIP6004 PWM controller, Which is suited for desktop applications. It contains a 5-bit DAC for output voltage programmability and uses voltage mode control. The evaluation board uses four of the five bits to allow the user to select outputs from 1.3 to 2.05V