EVAL-ADAU7002Z, Evaluation Board Using the ADAU7002 TDM Data Conversion
Projekt referencyjny przez: Analog Devices
EVAL-ADAU7002Z, Evaluation Board design and setup of the ADAU7002, provides full access to all inputs and outputs on the ADAU7002. This evaluation board can be powered by a single 3.8 V to 6 V supply or by VDD of the pulse density modulation (PDM)input. The PC board is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and headers for PDM input and I2S output