EV-ADUCM320QSPZ, Development System based on ADuCM320 Dual-Die Stack System on-Chip designed for Diagnostic Control on Fixed Wavelength Laser Optical Module Applications

Projekt referencyjny przez: Analog Devices

EV-ADUCM320QSPZ, Development System based on ADuCM320 Dual-Die Stack System on-Chip designed for Diagnostic Control on Fixed Wavelength Laser Optical Module Applications
EV-ADUCM320QSPZ, Development System for the ADuCM320 is a dual-die stack system on-chip designed for diagnostic control on fixed wavelength laser optical module applications. It features a 16-bit (14-bit accurate) multichannel SAR ADC, an ARM Cortex-M3 processor, 8 voltage DACs, 4 current output DACs, and flash/EE memory packaged in a 6 mm × 6 mm 96 ball BGA package. The ADuCM320 development system allows evaluation of ADuCM320