DS8005-KIT, Evaluation Kit for the DS8005 Smart Card Interface

Projekt referencyjny przez: Analog Devices

DS8005-KIT, Evaluation Kit for the DS8005 Smart Card Interface
DS8005-KIT, Evaluation Kit (EV kit) conveniently evaluates the capabilities of the DS8005 dual smart card interface chip. The EV kit includes a MAXQ622 16-bit RISC microcontroller to control the smart card interface. One full-size socket, as well as one SIM card socket, is included to communicate with a 1.8V, 3V, or 5V IC card. An LCD screen and/or serial port can provide detailed feedback on program operations and aids in debugging applications. In addition, the MAXQ622 has a built-in USB serial interface engine (SIE) to allow USB card reader applications