DM320104, PIC32MZ EF Curiosity Development Board Using PIC32MZ2048EFM100 MCU
Projekt referencyjny przez: Microchip Technology
DM320104, Curiosity PIC32 MZ EF Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Users can expand functionality through Mikro Electronica Mikro-BUS Click adapter boards, add Ethernet connectivity with the LAN8720A PHY Daughter Board, add Wi-Fi connectivity using the Microchip MRF24WN0MA on-board Wi-Fi module and add audio input/output capability with audio daughter boards. With or without expansion boards, the PIC32MZ EF Curiosity Development Board provides the freedom to develop for a variety of applications, including Internet of Things (IoT), robotics development and proof-of-concept designs